United Chemi-Con ERWE351LGB102MAA0M technical specifications.
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 3800mA |
| Leakage Current | 7000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ERWE351LGB102MAA0M to view detailed technical specifications.
No datasheet is available for this part.