The ERWL401LGC562MDK0M is a 5600uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a ripple current rating of 18200 and a leakage current of 44800 microamps at 5 minutes. It is constructed with an aluminum cylindrical can and has a size of 63.5 x 190. The operating temperature range is from -25 to 85 degrees Celsius.
United Chemi-Con ERWL401LGC562MDK0M technical specifications.
| Capacitance | 5600uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 18200mA |
| Leakage Current | 44800@5MinuA |
| Lifetime | 20000h |
| Size | 63.5 X 190mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ERWL401LGC562MDK0M to view detailed technical specifications.
No datasheet is available for this part.