This 33uF electrolytic capacitor has a rated voltage of 160VDC and a tolerance of 20%. It features a standard ESR of 10.1 and a ripple current of 180. The capacitor has a leakage current of 311.2uA at 1 minute and 130.6uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
United Chemi-Con ESME161ELL330MK20S technical specifications.
| Capacitance | 33uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 10.1Ohm |
| Ripple Current | 180mA |
| Leakage Current | 311.2@1Min|130.6@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESME161ELL330MK20S to view detailed technical specifications.
No datasheet is available for this part.