Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.679 Ohm 565mA 2000h 85°C Bulk
United Chemi-Con ESME630ELL221MJ20S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | ESME(63V) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESME630ELL221MJ20S to view detailed technical specifications.
No datasheet is available for this part.