United Chemi-Con's ESMG100EC5103MLP1S is a 10V 10000uF 20% aluminum electrolytic capacitor with a radial termination style and through hole mounting. It features a solvent-resistant construction with an aluminum cylindrical can and a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It is suitable for applications requiring a high capacitance value and can withstand a ripple current of 2670mA.
United Chemi-Con ESMG100EC5103MLP1S technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2670mA |
| Leakage Current | 3000@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMG100EC5103MLP1S to view detailed technical specifications.
No datasheet is available for this part.