
Aluminum electrolytic capacitor with 220µF capacitance and 10V DC rated voltage. Features a 20% tolerance and 240mA ripple current at 120kHz. Radial package with 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole mounting. Operates from -40°C to 85°C with a dissipation factor of 24%.
United Chemi-Con ESMG100ELL221ME11D technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 24% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 0.43inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG100ELL221ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
