This 10000uF aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It is solvent resistant and suitable for use in a variety of applications.
United Chemi-Con ESMG100EMC103MLP1S technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2670mA |
| Leakage Current | 3000@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMG100EMC103MLP1S to view detailed technical specifications.
No datasheet is available for this part.