The United Chemi-Con ESMG100ETD471MF11D is a polarized aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 10V. It is designed for use in through-hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is rated for use in standard applications and has a minimum operating temperature of -40 degrees Celsius.
United Chemi-Con ESMG100ETD471MF11D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SMG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMG100ETD471MF11D to view detailed technical specifications.
No datasheet is available for this part.