Standard aluminum electrolytic capacitor with 47µF capacitance and 200V DC rated voltage. Features a 20% tolerance and 270mA ripple current at 120kHz. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Operates from -40°C to 85°C and offers a 2000-hour lifespan. RoHS compliant and lead-free.
United Chemi-Con ESMG201ELL470MK20S technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG201ELL470MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.