United Chemi-Con's ESMG250EC5471MJC5S is a 470uF aluminum electrolytic capacitor rated for 25VDC with a 20% tolerance. It features a solvent-resistant construction and a radial termination style. The capacitor is designed for through-hole mounting and has a cylindrical can with a 5mm terminal pitch. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
United Chemi-Con ESMG250EC5471MJC5S technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 545mA |
| Leakage Current | 352.5@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMG250EC5471MJC5S to view detailed technical specifications.
No datasheet is available for this part.