Aluminum electrolytic capacitor with 47µF capacitance and 400V DC rated voltage. Features 20% tolerance, 350mA ripple current, and a radial package measuring 16mm in diameter and 31.5mm in height. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Offers a 2000-hour life at 85°C maximum operating temperature and is RoHS compliant.
United Chemi-Con ESMG401ELL470MLN3S technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG401ELL470MLN3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.