This 10uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is designed for use in through hole applications and has a maximum operating temperature of 85°C. The capacitor is constructed with a radial lead configuration and has a lead pitch of 2mm. It is compliant with RoHS regulations and is packaged in bulk quantities of 3000.
United Chemi-Con ESMG500ELL100ME11D technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG500ELL100ME11D to view detailed technical specifications.
No datasheet is available for this part.