United Chemi-Con ESMG500ELL332MN35S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG500ELL332MN35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.