10µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole mounting. Offers a ripple current of 65mA, a lifespan of 2000 hours at 85°C, and operates from -40°C to 85°C. This lead-free component is RoHS compliant and supplied in bulk packaging.
United Chemi-Con ESMG630ELL100ME11D technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG630ELL100ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.