United Chemi-Con ESMG630ELL222MP30S technical specifications.
| Body Height | 30mm |
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.24inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.19A |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG630ELL222MP30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.