
Radial aluminum electrolytic capacitor with 47µF capacitance and 63V voltage rating. Features 20% tolerance, 170mA ripple current at 120kHz, and a dissipation factor of 9%. Encased in a 6.3mm diameter by 11mm height radial package with 2.5mm lead pitch, suitable for through-hole mounting. Operates from -40°C to 85°C with a lifespan of 2000 hours. RoHS compliant and lead-free.
United Chemi-Con ESMG630ELL470MF11D technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 9% |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG630ELL470MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.