Aluminum electrolytic capacitor with 56000µF capacitance and 10VDC rated voltage, offering 20% tolerance. Features a low ESR of 0.015 Ohm and a high ripple current capability of 6440mA. This cylindrical can component has a 30mm diameter and 45mm height, with snap-in terminals spaced 10mm apart. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and boasts a 2000-hour lifetime.
United Chemi-Con ESMH100VSN563MR45T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 45 |
| Capacitance | 56000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6440mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH100VSN563MR45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.