United Chemi-Con's ESMH101VND392MB35S is a 100VDC aluminum electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It features a low ESR of 0.064 and a high ripple current of 4300. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
United Chemi-Con ESMH101VND392MB35S technical specifications.
| Capacitance | 3900uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.064Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH101VND392MB35S to view detailed technical specifications.
No datasheet is available for this part.