This aluminum cylindrical can electrolytic capacitor has a capacitance of 3900uF and a voltage rating of 100VDC. It features a low ESR type and a high ripple current of 4300. The capacitor has a leakage current of 3000uA at 5 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with solder pin termination and has a size of 40 x 35. The operating temperature range is from -40 to 85 degrees Celsius.
United Chemi-Con ESMH101VQT392MB35S technical specifications.
| Capacitance | 3900uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.064Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH101VQT392MB35S to view detailed technical specifications.
No datasheet is available for this part.