
Aluminum electrolytic capacitor with 22000µF capacitance and 16VDC voltage rating, featuring 20% tolerance. This through-hole component offers a low 0.03 Ohm ESR and a high ripple current capability of 4210mA. Snap-in termination with a 10mm terminal pitch facilitates mounting. The cylindrical aluminum can construction measures 30 x 30mm with a 30mm height and 1mm lead diameter, designed for operation between -40°C and 85°C with a 2000-hour lifetime.
United Chemi-Con ESMH160VNN223MR30T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 30 |
| Capacitance | 22000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4210mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH160VNN223MR30T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.