The ESMH160VQD563MA45T is a 56000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR of 0.012 and a high ripple current of 7620. The capacitor is designed for through-hole mounting with solder pins and has a cylindrical can construction. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
United Chemi-Con ESMH160VQD563MA45T technical specifications.
| Capacitance | 56000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.012Ohm |
| Ripple Current | 7620mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH160VQD563MA45T to view detailed technical specifications.
No datasheet is available for this part.