The ESMH160VSN473MR50S is a 47000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor is designed for through hole mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The capacitor's leakage current is 3000uA at 5 minutes and its ripple current is 6790mA.
United Chemi-Con ESMH160VSN473MR50S technical specifications.
| Capacitance | 47000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.014Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6790mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH160VSN473MR50S to view detailed technical specifications.
No datasheet is available for this part.