
This aluminum electrolytic capacitor has a capacitance of 1500uF and a voltage rating of 200VDC with a tolerance of 20%. It has a low ESR of 0.111 and a high ripple current of 3820. The capacitor is constructed with an aluminum cylindrical can and has a large can size. It operates between -25°C and 85°C and has a lifetime of 2000 hours. It is designed for high CV and high ripple current applications.
United Chemi-Con ESMH201VNN152MR50T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 50 |
| Capacitance | 1500uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.111Ohm |
| Ripple Current | 3820mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH201VNN152MR50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.