2700µF, 200VDC aluminum electrolytic capacitor with 20% tolerance. Features snap-in mounting, 10mm terminal pitch, and a 35mm x 63mm cylindrical can construction. Offers low ESR of 0.092 Ohm and high ripple current capability of 5670mA. Designed for operation between -25°C and 85°C with a lifetime of 2000 hours at rated conditions.
United Chemi-Con ESMH201VSN272MA63T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 63 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 63 |
| Capacitance | 2700uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.092Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5670mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH201VSN272MA63T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.