This United Chemi-Con ESMH250VNN103MR25M capacitor features a capacitance of 10000uF with a voltage rating of 25VDC and a tolerance of 20%. It has a DC rated voltage of 25V and an equivalent series resistance (ESR) of 0.05. The capacitor is designed for high ripple current applications and has a leakage current of 3000uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and is suitable for standard applications.
United Chemi-Con ESMH250VNN103MR25M technical specifications.
| Capacitance | 10000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.05Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH250VNN103MR25M to view detailed technical specifications.
No datasheet is available for this part.