Aluminum electrolytic capacitor, 4700µF capacitance, 35VDC rated voltage, and 20% tolerance. Features a low ESR of 0.088 Ohm and a ripple current of 2410mA. This through-hole component has a snap-in termination style with a 10mm terminal pitch and a 1mm lead diameter. Measuring 22 x 30mm, it operates from -40°C to 85°C with a 2000-hour lifetime.
United Chemi-Con ESMH350VNN472MP30T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 30 |
| Capacitance | 4700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.088Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2410mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH350VNN472MP30T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.