Aluminum electrolytic capacitor, 220µF capacitance, 400VDC rated voltage, and 20% tolerance. Features a low ESR of 1.13 Ohm and a ripple current of 1470mA. Snap-in termination style with a 10mm terminal pitch, suitable for through-hole mounting. Cylindrical aluminum can construction, measuring 30 x 30mm with a 30mm height. Designed for 2000 hours of operation at 85°C, offering high CV and high ripple current capabilities.
United Chemi-Con ESMH401VSN221MR30S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 30 |
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.13Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1470mA |
| Leakage Current | 1760@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH401VSN221MR30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.