Aluminum electrolytic capacitor with 150µF capacitance and 450VDC voltage rating. Features 20% tolerance, 1.658 Ohm ESR, and 1190mA ripple current. Snap-in mounting with a 10mm terminal pitch, housed in a 25.4 x 35mm cylindrical aluminum can. Designed for through-hole mounting with a 2000-hour lifetime at 85°C.
United Chemi-Con ESMH451VNN151MQ35T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 35 |
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.658Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1190mA |
| Leakage Current | 1350@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH451VNN151MQ35T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.