Aluminum electrolytic capacitor, 150µF capacitance, 450VDC rated voltage, and 20% tolerance. Features snap-in mounting, 10mm terminal pitch, and a 25.4 x 35mm cylindrical aluminum can construction. Offers 1.658 Ohm ESR, 1190mA ripple current, and a 2000-hour lifetime at 85°C. Designed for through-hole applications with a 10mm terminal pitch.
United Chemi-Con ESMH451VSN151MQ35S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 35 |
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.658Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1190mA |
| Leakage Current | 1350@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH451VSN151MQ35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.