Aluminum electrolytic capacitor, 330µF capacitance, 450VDC rated voltage, with a 20% tolerance. Features a low ESR of 0.753 Ohm and a ripple current rating of 2000mA. This through-hole component has snap-in terminals with a 10mm pitch and 1mm lead diameter, housed in a 35mm diameter by 40mm high cylindrical aluminum can. Designed for operation between -25°C and 85°C, it offers a lifetime of 2000 hours and includes high CV, high ripple current, and large can special features.
United Chemi-Con ESMH451VSN331MA40S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 40 |
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.753Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2000mA |
| Leakage Current | 2970@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH451VSN331MA40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.