Aluminum electrolytic capacitor with 330µF capacitance and 450VDC voltage rating, featuring 20% tolerance. This through-hole component offers snap-in termination with a 10mm terminal pitch and 1mm lead diameter, housed in a 30 x 50mm cylindrical aluminum can. Key specifications include a low ESR of 0.753 Ohm, 2010mA ripple current, and a 2000-hour lifetime at 85°C. Designed for high CV and high ripple current applications.
United Chemi-Con ESMH451VSN331MR50T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 50 |
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.753Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2010mA |
| Leakage Current | 2970@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH451VSN331MR50T to view detailed technical specifications.
No datasheet is available for this part.