Aluminum electrolytic capacitor with 68µF capacitance and 450VDC voltage rating. Features 20% tolerance, 3.656 Ohm ESR, and 710mA ripple current. Snap-in mounting with a 10mm terminal pitch, housed in a 22 x 25mm cylindrical aluminum can. Designed for through-hole mounting, operating temperature range of -25°C to 85°C, and a lifetime of 2000 hours.
United Chemi-Con ESMH451VSN680MP25S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 68uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 3.656Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 710mA |
| Leakage Current | 612@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH451VSN680MP25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.