This aluminum electrolytic capacitor has a capacitance of 1800uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a lifetime of 2000 hours. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -40°C to 85°C.
United Chemi-Con ESMH630VNN182MP25M technical specifications.
| Capacitance | 1800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.138Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 2268@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH630VNN182MP25M to view detailed technical specifications.
No datasheet is available for this part.