The United Chemi-Con ESMH630VNN182MP25S is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and an ESR of 0.138. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor has a lifetime of 2000 hours and a ripple current rating of 1820.
United Chemi-Con ESMH630VNN182MP25S technical specifications.
| Capacitance | 1800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.138Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 2268@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH630VNN182MP25S to view detailed technical specifications.
No datasheet is available for this part.