This United Chemi-Con ESMH630VSN182MP25S is a 1800uF aluminum electrolytic capacitor rated for 63VDC with a 20% tolerance. It features an ESR of 0.138 and a ripple current of 1820. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting in a snap-in termination style. It operates within a temperature range of -40°C to 85°C.
United Chemi-Con ESMH630VSN182MP25S technical specifications.
| Capacitance | 1800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.138Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 2268@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH630VSN182MP25S to view detailed technical specifications.
No datasheet is available for this part.