United Chemi-Con's ESMH6R3VNN183MP30S is a 22mm x 30mm 18kF 6.3VDC 20% electrolytic capacitor available in a through-hole package. It features a low ESR type and a snap-in termination style. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
United Chemi-Con ESMH6R3VNN183MP30S technical specifications.
| Capacitance | 18000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.055Ohm |
| Ripple Current | 2670mA |
| Leakage Current | 2268@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH6R3VNN183MP30S to view detailed technical specifications.
No datasheet is available for this part.