This 22mm x 30mm aluminum electrolytic capacitor has a capacitance of 18,000uF and a working voltage of 6.3VDC with a 20% tolerance. It features a low ESR of 0.055 and a high ripple current of 2670. The capacitor has a leakage current of 2268uA at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style with a 10mm terminal pitch.
United Chemi-Con ESMH6R3VNN183MP30W technical specifications.
| Capacitance | 18000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.055Ohm |
| Ripple Current | 2670mA |
| Leakage Current | 2268@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH6R3VNN183MP30W to view detailed technical specifications.
No datasheet is available for this part.