Aluminum electrolytic capacitor with 0.1F capacitance and 6.3VDC voltage rating, featuring 20% tolerance. This snap-in terminal component offers low ESR of 0.01 Ohm and high ripple current capability of 8310mA. Designed for through-hole mounting, it measures 35 x 45mm with a 10mm terminal pitch and operates within a -40°C to 85°C temperature range, providing 2000 hours of lifetime.
United Chemi-Con ESMH6R3VSN104MA45T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 45 |
| Capacitance | 0.1F |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.01Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8310mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH6R3VSN104MA45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.