The ESMH800VRD332MA25T is a 3300uF aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of 20%. It features a low ESR of 0.075 and a high ripple current of 3210. The capacitor has a leakage current of 3000uA at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and is suitable for through-hole mounting. The operating temperature range is -40 to 85 degrees Celsius.
United Chemi-Con ESMH800VRD332MA25T technical specifications.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.075Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH800VRD332MA25T to view detailed technical specifications.
No datasheet is available for this part.