This United Chemi-Con ESMH800VSN332MA25M is an 80V 20% 3300uF electrolytic capacitor with a low ESR of 0.075. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style. It has a terminal pitch of 10 and a size of 35 x 25.
United Chemi-Con ESMH800VSN332MA25M technical specifications.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.075Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH800VSN332MA25M to view detailed technical specifications.
No datasheet is available for this part.