Cap Aluminum Lytic 8200uF 80V 20% (35 X 45mm) Snap-In 10mm 0.03 Ohm 5830mA 2000h 85°C
United Chemi-Con ESMH800VSN822MA45T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMH800VSN822MA45T to view detailed technical specifications.
No datasheet is available for this part.