United Chemi-Con's ESMM181VSN152MR40S is a 1500uF aluminum electrolytic capacitor rated for 180VDC with 20% tolerance. It features a through-hole mounting style with snap-in termination and a cylindrical can construction. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
United Chemi-Con ESMM181VSN152MR40S technical specifications.
| Capacitance | 1500uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 180VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4100mA |
| Leakage Current | 1558.85@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMM181VSN152MR40S to view detailed technical specifications.
No datasheet is available for this part.