This 220VDC aluminum electrolytic capacitor has a capacitance of 470uF with a 20% tolerance. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 1880 and has a leakage current of 964.68uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor measures 35 x 20 in size and is rated for operation between -25°C and 85°C.
United Chemi-Con ESMM221VSN471MA20S technical specifications.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 220VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1880mA |
| Leakage Current | 964.68@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMM221VSN471MA20S to view detailed technical specifications.
No datasheet is available for this part.