This aluminum cylindrical can electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 400VDC with a tolerance of 20%. It can handle a ripple current of 1820 and has a leakage current of 985.9uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates within a temperature range of -25 to 85 degrees Celsius.
United Chemi-Con ESMM401VSN271MR30S technical specifications.
| Capacitance | 270uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 985.9@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMM401VSN271MR30S to view detailed technical specifications.
No datasheet is available for this part.