
This aluminum cylindrical can electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 420VDC. It features a standard ESR type and a tolerance of 20%. The capacitor measures 35mm in diameter and 50mm in height, with a terminal pitch of 10mm and a lead diameter of 1mm. It is designed for through hole mounting and has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20%. The capacitor operates within a temperature range of -25°C to 85°C.
United Chemi-Con ESMM421VNN681MA50T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 50 |
| Capacitance | 680uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.488Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3150mA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMM421VNN681MA50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.