The ESMQ201ETB4R7MF11D is a 200VDC aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 50 and a leakage current of 134uA at 1 minute. It is constructed with an aluminum cylindrical can and has a mounting style of through hole. The operating temperature range is -40 to 85 degrees Celsius.
United Chemi-Con ESMQ201ETB4R7MF11D technical specifications.
| Capacitance | 4.7uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 50mA |
| Leakage Current | 134@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMQ201ETB4R7MF11D to view detailed technical specifications.
No datasheet is available for this part.