This 3300uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It has a ripple current of 1980 and a leakage current of 2475A at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a mounting style of through hole with a radial termination. It operates between -40°C and 85°C and features non solvent resistance. The capacitor is a standard type and is suitable for use in a variety of applications.
United Chemi-Con ESMQ250EFC332ML25S technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1980mA |
| Leakage Current | 2475@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMQ250EFC332ML25S to view detailed technical specifications.
No datasheet is available for this part.