Aluminum electrolytic capacitor with 1000µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 3.32A ripple current capability, and a maximum operating temperature of 85°C. This through-hole component has a 10mm lead pitch and snap-in termination, with dimensions of 25.4mm diameter and 45mm height. RoHS compliant and lead-free.
United Chemi-Con ESMQ251VSN102MQ45S technical specifications.
| Body Diameter | 25.4mm |
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ251VSN102MQ45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.