Aluminum electrolytic capacitor with 1000µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 85°C maximum operating temperature, and 3.32A ripple current at 120Hz. This through-hole component has a 30mm diameter, 35mm height, and 10mm lead pitch with snap-in termination. It is RoHS compliant and designed for 2000 hours of operation.
United Chemi-Con ESMQ251VSN102MR35S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ251VSN102MR35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.