Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features a 22mm diameter, 40mm height, and 10mm lead pitch for through-hole mounting. Offers a maximum ripple current of 1.49A at 120Hz and operates within a temperature range of -25°C to 85°C. This snap-in terminal capacitor has a dissipation factor of 0.15% and is lead-free and RoHS compliant.
United Chemi-Con ESMQ401VSN221MP40S technical specifications.
| Body Diameter | 22mm |
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ401VSN221MP40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.